- RS Stock No.:
- 146-6374
- Mfr. Part No.:
- C1210C226K4PACTU
- Manufacturer:
- KEMET
13000 In stock for delivery within 2 working days
Added
Price Each (On a Reel of 1000)
€0.191
(exc. VAT)
€0.235
(inc. VAT)
Units | Per unit | Per Reel* |
1000 + | €0.191 | €191.00 |
*price indicative |
- RS Stock No.:
- 146-6374
- Mfr. Part No.:
- C1210C226K4PACTU
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
KEMETs C0G dielectric features a 125°C maximum operating temperature and is considered stable. The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material. Components of this classification are Temperature compensating and are suited for resonant Circuit applications or those where Q and stability of Capacitance characteristics are required. C0G exhibits no Change in capacitance with respect to time and voltage and Boasts a negligible change in capacitance with reference to Ambient temperature. Capacitance change limited to ±30 ppm/ºC from −55°C to +125°C.
−55°C to +125°C operating temperature range Lead (Pb)-free, RoHS, and REACH Compliant
Temperature stable dielectric
EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
DC voltage ratings of 6.3 V, 10 V, 16 V, 25 V, 35 V, 50 V, 100 V, 200 V, and 250 V
Capacitance offerings ranging from 10 pF to 47 μF Available capacitance tolerances of ±5%, ±10% and ±20%
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish allowing for excellent solderability
SnPb termination finish option available upon request (5% Pb minimum).
Temperature stable dielectric
EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
DC voltage ratings of 6.3 V, 10 V, 16 V, 25 V, 35 V, 50 V, 100 V, 200 V, and 250 V
Capacitance offerings ranging from 10 pF to 47 μF Available capacitance tolerances of ±5%, ±10% and ±20%
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish allowing for excellent solderability
SnPb termination finish option available upon request (5% Pb minimum).
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 16V dc |
Package/Case | 1210 (3225M) |
Mounting Type | Surface Mount |
Dielectric | X5R |
Tolerance | ±10% |
Dimensions | 3.2 x 2.5 x 1.85mm |
Length | 3.2mm |
Depth | 2.5mm |
Height | 2.5mm |
Series | C |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |