Murata 33nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , Through Hole
- RS Stock No.:
- 150-3997
- Mfr. Part No.:
- RDER72A333K1M1H03A
- Manufacturer:
- Murata
Price Each (In a Box of 2000)**
€0.127
(exc. VAT)
€0.156
(inc. VAT)
2125 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
2000 + | €0.127 | €254.00 |
**price indicative
Related links
- Murata 33nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- Murata 33nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 33nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 33nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- KEMET 33nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- TDK 33nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Wurth Elektronik 33nF Multilayer Ceramic Capacitor MLCC SMD
- KEMET 33nF Multilayer Ceramic Capacitor MLCC ±10% , SMD