- RS Stock No.:
- 165-6482
- Mfr. Part No.:
- GRT32EC81C476ME13L
- Manufacturer:
- Murata
Temporarily out of stock - back order for despatch 04-09-2024, delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.13
(exc. VAT)
€0.16
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | €0.13 | €1.30 |
*price indicative |
- RS Stock No.:
- 165-6482
- Mfr. Part No.:
- GRT32EC81C476ME13L
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Sn plating is applied to the external electrodes: excellent solderability
Specifications
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 16V dc |
Package/Case | 1210 (3225M) |
Mounting Type | Surface Mount |
Dielectric | X6S |
Tolerance | ±20% |
Dimensions | 3.2 x 2.5 x 2.5mm |
Length | 3.2mm |
Automotive Standard | AEC-Q200 |
Depth | 2.5mm |
Height | 2.5mm |
Series | GRT |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |