- RS Stock No.:
- 167-6735
- Mfr. Part No.:
- 04025U3R6BAT2A
- Manufacturer:
- KYOCERA AVX
Discontinued product
- RS Stock No.:
- 167-6735
- Mfr. Part No.:
- 04025U3R6BAT2A
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
AVX Ultra Low ESR 0402 series
The 0402*U Series capacitors from AVX are chip capacitors specially designed for Ultra low ESR for applications in the
communications market.
communications market.
Specifications
Attribute | Value |
---|---|
Capacitance | 3.6pF |
Voltage | 50V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±0.1pF |
Dimensions | 1 x 0.5 x 0.6mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.6mm |
Series | U |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 167-6735
- Mfr. Part No.:
- 04025U3R6BAT2A
- Manufacturer:
- KYOCERA AVX