- RS Stock No.:
- 167-6766
- Mfr. Part No.:
- 04023J0R1ABSTR
- Manufacturer:
- KYOCERA AVX
Temporarily out of stock - back order for despatch 04-07-2024, delivery within 2 working days
Added
Price Each (On a Reel of 5000)
€0.39
(exc. VAT)
€0.48
(inc. VAT)
Units | Per unit | Per Reel* |
5000 + | €0.39 | €1,950.00 |
*price indicative |
- RS Stock No.:
- 167-6766
- Mfr. Part No.:
- 04023J0R1ABSTR
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
AVX Accu-P 0402 series
High purity of electrodes for very low and repeatable ESR
Highly pure, low-K dielectric for high breakdown field, high insulation resistance and low losses to frequencies above 40GHz
Very tight dimensional control for uniform inductance, unit to unit
Very tight capacitance tolerances for high frequency signal applications
Highly pure, low-K dielectric for high breakdown field, high insulation resistance and low losses to frequencies above 40GHz
Very tight dimensional control for uniform inductance, unit to unit
Very tight capacitance tolerances for high frequency signal applications
Specifications
Attribute | Value |
---|---|
Capacitance | 0.1pF |
Voltage | 25V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±0.05pF |
Dimensions | 1 x 0.55 x 0.4mm |
Length | 1mm |
Depth | 0.55mm |
Height | 0.4mm |
Series | Accu-P |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
- RS Stock No.:
- 167-6766
- Mfr. Part No.:
- 04023J0R1ABSTR
- Manufacturer:
- KYOCERA AVX