- RS Stock No.:
- 169-2731
- Mfr. Part No.:
- GCM32ER70J476KE19L
- Manufacturer:
- Murata
18000 In stock for delivery within 2 working days
Added
Price Each (On a Reel of 1000)
€0.399
(exc. VAT)
€0.491
(inc. VAT)
Units | Per unit | Per Reel* |
1000 + | €0.399 | €399.00 |
*price indicative |
- RS Stock No.:
- 169-2731
- Mfr. Part No.:
- GCM32ER70J476KE19L
- Manufacturer:
- Murata
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Murata GCM Automotive 1210 Series
The GCM series meets AEC-Q200 requirements
Low-loss and suitable for high frequency circuits
A new monolithic structure for small, surface mountable devices capable of operating at high voltage levels
Good solderability due to Tin plated electrodes
Ideal for use on high frequency pulse circuits such as snubber circuits for DC-DC converters
Low-loss and suitable for high frequency circuits
A new monolithic structure for small, surface mountable devices capable of operating at high voltage levels
Good solderability due to Tin plated electrodes
Ideal for use on high frequency pulse circuits such as snubber circuits for DC-DC converters
Specifications
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 6.3V dc |
Package/Case | 1210 (3225M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 3.2 x 2.5 x 2.5mm |
Length | 3.2mm |
Automotive Standard | AEC-Q200 |
Depth | 2.5mm |
Height | 2.5mm |
Series | GCM |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |