Murata 82pF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±5% , SMD
- RS Stock No.:
- 169-2741
- Mfr. Part No.:
- GRM31A5C2J820JW01D
- Manufacturer:
- Murata
Bulk discount available
Price Each (On a Reel of 4000)**
€0.075
(exc. VAT)
€0.092
(inc. VAT)
400 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
4000 - 4000 | €0.075 | €300.00 |
8000 + | €0.071 | €284.00 |
**price indicative
Related links
- Murata 82pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 82pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 82pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- KEMET 82pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 82pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 82pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 82pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 82pF Multilayer Ceramic Capacitor MLCC ±5% , SMD