Murata 12pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5%
- RS Stock No.:
- 169-2796
- Mfr. Part No.:
- RDE5C1H120J0M1H03A
- Manufacturer:
- Murata
Bulk discount available
Price Each (In a Box of 2000)
€0.116
(exc. VAT)
€0.143
(inc. VAT)
150 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
2000 - 2000 | €0.116 | €232.00 |
4000 + | €0.098 | €196.00 |
**price indicative
- RS Stock No.:
- 169-2796
- Mfr. Part No.:
- RDE5C1H120J0M1H03A
- Manufacturer:
- Murata
Related links
- Murata 12pF Multilayer Ceramic Capacitor MLCC ±5%
- Murata 12pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 12pF Multilayer Ceramic Capacitor MLCC SMD
- Murata 12pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 12pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 12pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 12pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 12pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole