Murata 220nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 169-3961
- Mfr. Part No.:
- GCM21BR71H224KA37L
- Manufacturer:
- Murata
Bulk discount available
Price Each (On a Reel of 3000)**
€0.05
(exc. VAT)
€0.06
(inc. VAT)
10550 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 - 3000 | €0.05 | €150.00 |
6000 + | €0.048 | €144.00 |
**price indicative
Related links
- Murata 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 220nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- Murata 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD