- RS Stock No.:
- 169-6734
- Mfr. Part No.:
- C1206C106K3RACTU
- Manufacturer:
- KEMET
Temporarily out of stock - back order for despatch 07-03-2025, delivery within 2 working days
Added
Price Each (On a Reel of 1000)
€0.199
(exc. VAT)
€0.245
(inc. VAT)
Units | Per unit | Per Reel* |
1000 - 1000 | €0.199 | €199.00 |
2000 - 3000 | €0.169 | €169.00 |
4000 - 5000 | €0.149 | €149.00 |
6000 - 9000 | €0.129 | €129.00 |
10000 + | €0.119 | €119.00 |
*price indicative |
- RS Stock No.:
- 169-6734
- Mfr. Part No.:
- C1206C106K3RACTU
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
C1206 Series
Kemet C1206 series X5R and X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes the dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.
Lead-Free, RoHS, and REACH Compliant
Temperature stable dielectric
Non-polar
Matte tin-plated terminations
Temperature stable dielectric
Non-polar
Matte tin-plated terminations
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 25V dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 3.2 x 1.6 x 1.6mm |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.6mm |
Series | C |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |