- RS Stock No.:
- 170-0058
- Mfr. Part No.:
- C0805C104K3RACAUTO
- Manufacturer:
- KEMET
16000 In stock for delivery within 2 working days
Added
Price Each (On a Reel of 4000)
€0.033
(exc. VAT)
€0.041
(inc. VAT)
Units | Per unit | Per Reel* |
4000 - 4000 | €0.033 | €132.00 |
8000 - 12000 | €0.028 | €112.00 |
16000 - 28000 | €0.025 | €100.00 |
32000 - 44000 | €0.022 | €88.00 |
48000 + | €0.02 | €80.00 |
*price indicative |
- RS Stock No.:
- 170-0058
- Mfr. Part No.:
- C0805C104K3RACAUTO
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Kemet 0805 Automotive Grade SMT MLCC Ceramic Capacitors
0805 size AEC–Q200 automotive qualified SMT MLCC ceramic capacitors with a robust design suitable for harsh environments. These automotive grade SMT MLCC ceramic capacitors have a C0G dielectric with an operating temperature range of -55 to +125°C and offer a high thermal stability, a high ripple current capability and an extremely low ESR and ESL. Typical applications for these automotive grade SMT MLCC capacitors include in-cabin or under-hood mission and safety critical automotive circuits such as critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression, blocking and energy storage.
Approvals
AEC–Q200 automotive qualified
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 25V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 2 x 1.25 x 0.78mm |
Length | 2mm |
Depth | 1.25mm |
Height | 0.78mm |
Series | C |
Suppression Class | Class II |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 170-0058
- Mfr. Part No.:
- C0805C104K3RACAUTO
- Manufacturer:
- KEMET