- RS Stock No.:
- 170-0203
- Mfr. Part No.:
- C1206F104K5RACTU
- Manufacturer:
- KEMET
11000 In stock for delivery within 2 working days
Added
Price Each (On a Reel of 1000)
€0.123
(exc. VAT)
€0.151
(inc. VAT)
Units | Per unit | Per Reel* |
1000 - 1000 | €0.123 | €123.00 |
2000 - 3000 | €0.105 | €105.00 |
4000 - 7000 | €0.092 | €92.00 |
8000 - 11000 | €0.08 | €80.00 |
12000 + | €0.074 | €74.00 |
*price indicative |
- RS Stock No.:
- 170-0203
- Mfr. Part No.:
- C1206F104K5RACTU
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Kemet C1206 Open Mode Series
Kemet C1206F series ceramic open mode capacitors in X7R dielectric are designed to significantly minimize the probability of a low IR or short circuit condition when forced to failure in a board stress flex situation, thus reducing the potential for catastrophic failure. The open mode series of capacitor was designed for critical applications where higher operating temperatures and mechanical stress are a concern. These capacitors are widely used in automotive circuits as well as power supplies (input and output filters) and general electronic applications.
Open mode/fail open design
Mid to high capacitance flex mitigation
Lead-Free, RoHS and REACH compliant
Non-polar
Matte tin-plated terminations
Mid to high capacitance flex mitigation
Lead-Free, RoHS and REACH compliant
Non-polar
Matte tin-plated terminations
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 50V dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 3.2 x 1.6 x 0.9mm |
Length | 3.2mm |
Depth | 1.6mm |
Height | 0.9mm |
Series | F Series FO-CAP |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |