Murata 220pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
- RS Stock No.:
- 170-5954
- Mfr. Part No.:
- GCM1885C2A221JA16D
- Manufacturer:
- Murata
Price Each (On a Reel of 4000)
€0.024
(exc. VAT)
€0.03
(inc. VAT)
13900 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
4000 + | €0.024 | €96.00 |
**price indicative
- RS Stock No.:
- 170-5954
- Mfr. Part No.:
- GCM1885C2A221JA16D
- Manufacturer:
- Murata
Related links
- Murata 220pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 220pF Multilayer Ceramic Capacitor MLCC ±5pF , Through Hole
- Murata 220pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 220pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 220pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 220pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 220pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 220pF Multilayer Ceramic Capacitor MLCC ±5% , SMD