Murata 2.2μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD
- RS Stock No.:
- 170-6195
- Mfr. Part No.:
- GRM155B30J225ME95D
- Manufacturer:
- Murata
Price Each (On a Reel of 10000)**
€0.004
(exc. VAT)
€0.005
(inc. VAT)
58250 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
10000 + | €0.004 | €40.00 |
**price indicative
- RS Stock No.:
- 170-6195
- Mfr. Part No.:
- GRM155B30J225ME95D
- Manufacturer:
- Murata
Related links
- Murata 2.2μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Samsung Electro-Mechanics 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 1μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD