- RS Stock No.:
- 170-6379
- Mfr. Part No.:
- GRM32ER61A107ME20L
- Manufacturer:
- Murata
1000 In stock for delivery within 2 working days
Added
Price Each (On a Reel of 1000)
€0.323
(exc. VAT)
€0.397
(inc. VAT)
Units | Per unit | Per Reel* |
1000 + | €0.323 | €323.00 |
*price indicative |
- RS Stock No.:
- 170-6379
- Mfr. Part No.:
- GRM32ER61A107ME20L
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Murata GRM 1210 X5R, X7R and Y5V Dielectric
The GRM series of ceramic capacitors from Murata provide large capacitance in a multilayer structure. GRM ceramic capacitors are a compact solution, providing high reliability with no polarity. With matte tin plating, the external electrodes ensure excellent solderability.
Suitable applications include decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200 V.
Suitable applications include decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200 V.
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 10V dc |
Package/Case | 1210 (3225M) |
Mounting Type | Surface Mount |
Dielectric | X5R |
Tolerance | ±20% |
Dimensions | 3.2 x 2.5 x 2.5mm |
Length | 3.2mm |
Depth | 2.5mm |
Height | 2.5mm |
Series | GRM |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Terminal Type | Surface Mount |
- RS Stock No.:
- 170-6379
- Mfr. Part No.:
- GRM32ER61A107ME20L
- Manufacturer:
- Murata