Yageo 1nF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±5% , SMD
- RS Stock No.:
- 171-0793
- Mfr. Part No.:
- CC1812JKNPOCBN102
- Manufacturer:
- Yageo
Price Each (On a Reel of 1000)**
€0.303
(exc. VAT)
€0.373
(inc. VAT)
7485 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
1000 + | €0.303 | €303.00 |
**price indicative
- RS Stock No.:
- 171-0793
- Mfr. Part No.:
- CC1812JKNPOCBN102
- Manufacturer:
- Yageo
Related links
- Yageo 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 470pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Yageo 1nF MLCC ±5% , SMD
- KEMET 820pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD