- RS Stock No.:
- 171-1260
- Mfr. Part No.:
- CL32B475KBUYNNE
- Manufacturer:
- Samsung Electro-Mechanics
4000 In stock for delivery within 2 working days
Added
Price Each (On a Reel of 2000)
€0.108
(exc. VAT)
€0.133
(inc. VAT)
Units | Per unit | Per Reel* |
2000 + | €0.108 | €216.00 |
*price indicative |
- RS Stock No.:
- 171-1260
- Mfr. Part No.:
- CL32B475KBUYNNE
- Manufacturer:
- Samsung Electro-Mechanics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Samsung 1210 MLCC series
General Multilayer Ceramic Chip Capacitors
Highly reliable tolerance and high speed automatic chip placement on PCBs
Wide capacitance range
Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V
Highly reliable performance
Highly resistant termination metal
Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;
Tuner (Product code C is suitable)
For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification
Wide capacitance range
Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V
Highly reliable performance
Highly resistant termination metal
Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;
Tuner (Product code C is suitable)
For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 50V dc |
Package/Case | 1210 (3225M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 3.2 x 2.5 x 1.8mm |
Length | 3.2mm |
Depth | 2.5mm |
Height | 1.8mm |
Series | CL |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
- RS Stock No.:
- 171-1260
- Mfr. Part No.:
- CL32B475KBUYNNE
- Manufacturer:
- Samsung Electro-Mechanics