- RS Stock No.:
- 172-1362
- Mfr. Part No.:
- LMK105BJ224KV-F
- Manufacturer:
- Taiyo Yuden
10000 In stock for delivery within 5 working days
Added
Price Each (On a Reel of 10000)
€0.011
(exc. VAT)
€0.014
(inc. VAT)
Units | Per unit | Per Reel* |
10000 + | €0.011 | €110.00 |
*price indicative |
- RS Stock No.:
- 172-1362
- Mfr. Part No.:
- LMK105BJ224KV-F
- Manufacturer:
- Taiyo Yuden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Monolithic structure provides higher reliability.
A wide range of capacitance values available in standard case sizes.
The use of nickel as electrode material and plating processing improve the solderability
and heat resistance characteristics. It also prevents migration and raises the level of reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
A wide range of capacitance values available in standard case sizes.
The use of nickel as electrode material and plating processing improve the solderability
and heat resistance characteristics. It also prevents migration and raises the level of reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
Item Summary
6800pF±10%, 50V,
X7R, 0402/1005
Lifecycle Stage
Mass Production
Standard packaging quantity (minimum)
Taping paper 10000pcs
6800pF±10%, 50V,
X7R, 0402/1005
Lifecycle Stage
Mass Production
Standard packaging quantity (minimum)
Taping paper 10000pcs
Specifications
Attribute | Value |
---|---|
Capacitance | 220nF |
Voltage | 10V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | X5R |
Tolerance | ±10% |
Dimensions | 1 x 0.5 x 0.5mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Series | M |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |