Taiyo Yuden 1μF Multilayer Ceramic Capacitor MLCC, 35V dc V, ±10% , SMD
- RS Stock No.:
- 172-1472
- Mfr. Part No.:
- GMK107BJ105KA-T
- Manufacturer:
- Taiyo Yuden
Bulk discount available
Price Each (In a Pack of 100)**
€0.037
(exc. VAT)
€0.046
(inc. VAT)
200 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
100 - 100 | €0.037 | €3.70 |
200 - 400 | €0.035 | €3.50 |
500 + | €0.028 | €2.80 |
**price indicative
Related links
- Taiyo Yuden 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD