- RS Stock No.:
- 172-1524
- Mfr. Part No.:
- TMK316BJ106KLHT
- Manufacturer:
- Taiyo Yuden
Discontinued product
- RS Stock No.:
- 172-1524
- Mfr. Part No.:
- TMK316BJ106KLHT
- Manufacturer:
- Taiyo Yuden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Soft Termination Type:
Conductive resin suppresses the cracking of the capacitor due to the stress deflection of the substrate.
Conductive resin suppresses the crack of solder joints due to temperature cycling and thermal shock.
Monolithic structure provides higher reliability.
A wide range of capacitance values available in standard case sizes
Conductive resin suppresses the cracking of the capacitor due to the stress deflection of the substrate.
Conductive resin suppresses the crack of solder joints due to temperature cycling and thermal shock.
Monolithic structure provides higher reliability.
A wide range of capacitance values available in standard case sizes
Item Summary
10uF±10%, 25V,
X5R, 1206/3216
Lifecycle Stage
Mass Production
Standard packaging quantity (minimum)
Taping Embossed 2000pcs
10uF±10%, 25V,
X5R, 1206/3216
Lifecycle Stage
Mass Production
Standard packaging quantity (minimum)
Taping Embossed 2000pcs
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 25V dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | X5R |
Tolerance | ±10% |
Dimensions | 3.2 x 1.6 x 1.6mm |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.6mm |
Series | M |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |