- RS Stock No.:
- 172-1528
- Mfr. Part No.:
- JMK212ABJ106KD-T
- Manufacturer:
- Taiyo Yuden
Discontinued product
- RS Stock No.:
- 172-1528
- Mfr. Part No.:
- JMK212ABJ106KD-T
- Manufacturer:
- Taiyo Yuden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Monolithic structure provides higher reliability.
A wide range of capacitance values available in standard case sizes.
The use of nickel as electrode material and plating processing improve the solderability
and heat resistance characteristics. It also prevents migration and raises the level of reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
A wide range of capacitance values available in standard case sizes.
The use of nickel as electrode material and plating processing improve the solderability
and heat resistance characteristics. It also prevents migration and raises the level of reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
Item Summary
10uF±10%, 6.3V,
X5R, 0805/2012
Lifecycle Stage
Mass Production
Standard packaging quantity (minimum)
Taping paper 4000pcs
10uF±10%, 6.3V,
X5R, 0805/2012
Lifecycle Stage
Mass Production
Standard packaging quantity (minimum)
Taping paper 4000pcs
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 6.3V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | X5R |
Tolerance | ±10% |
Dimensions | 2 x 1.25 x 0.85mm |
Length | 2mm |
Depth | 1.25mm |
Height | 0.85mm |
Series | M |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |