- RS Stock No.:
- 172-1588
- Mfr. Part No.:
- UMK316B7105KL-T
- Manufacturer:
- Taiyo Yuden
1500 In stock for delivery within 5 working days
Added
Price Each (In a Pack of 50)
€0.115
(exc. VAT)
€0.141
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 50 | €0.115 | €5.75 |
100 - 200 | €0.11 | €5.50 |
250 - 450 | €0.099 | €4.95 |
500 - 950 | €0.09 | €4.50 |
1000 + | €0.078 | €3.90 |
*price indicative |
- RS Stock No.:
- 172-1588
- Mfr. Part No.:
- UMK316B7105KL-T
- Manufacturer:
- Taiyo Yuden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Taiyo Yuden Low Voltage M Series
Monolithic structure provides higher reliability.
A wide range of capacitance values available in standard case sizes.
The use of nickel as electrode material and plating processing improve the solderability
and heat resistance characteristics. It also prevents migration and raises the level of reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
A wide range of capacitance values available in standard case sizes.
The use of nickel as electrode material and plating processing improve the solderability
and heat resistance characteristics. It also prevents migration and raises the level of reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
Item Summary
1uF±10%, 50V,
X7R, 1206/3216
Lifecycle Stage
Mass Production
Standard packaging quantity (minimum
Taping Embossed 2000pcs
1uF±10%, 50V,
X7R, 1206/3216
Lifecycle Stage
Mass Production
Standard packaging quantity (minimum
Taping Embossed 2000pcs
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 50V dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 3.2 x 1.6 x 1.6mm |
Automotive Standard | AEC-Q200 |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.6mm |
Series | M |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |