- RS Stock No.:
- 172-6121
- Mfr. Part No.:
- K103K15X7RF5TH5V
- Manufacturer:
- Vishay
Temporarily out of stock - back order for despatch 04-09-2024, delivery within 2 working days
Added
Price Each (On a Reel of 4000)
€0.104
(exc. VAT)
€0.128
(inc. VAT)
Units | Per unit | Per Reel* |
4000 - 4000 | €0.104 | €416.00 |
8000 - 16000 | €0.101 | €404.00 |
20000 + | €0.098 | €392.00 |
*price indicative |
- RS Stock No.:
- 172-6121
- Mfr. Part No.:
- K103K15X7RF5TH5V
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mono Kap Dipped Radial Capacitor
X7R dielectric
Conformally coated
Radial package
Conformally coated
Radial package
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 4 x 2.5 x 4mm |
Length | 4mm |
Depth | 2.5mm |
Height | 4mm |
Series | K103K |
Terminal Type | Radial |
Lead Spacing | 5 mm |