- RS Stock No.:
- 172-6870
- Mfr. Part No.:
- GRM155R61A475MEAAD
- Manufacturer:
- Murata
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (In a Pack of 100)
€0.068
(exc. VAT)
€0.084
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 400 | €0.068 | €6.80 |
500 - 900 | €0.049 | €4.90 |
1000 - 2400 | €0.039 | €3.90 |
2500 - 4900 | €0.037 | €3.70 |
5000 + | €0.029 | €2.90 |
*price indicative |
- RS Stock No.:
- 172-6870
- Mfr. Part No.:
- GRM155R61A475MEAAD
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Murata 0402 (1005M) MLCC
The Murata 0402 (1005M) surface mount MLCC has a capacitance of 10μF. It has a solder type terminal. It is a high dielectric constant type capacitor, in a smaller size with a higher capacitance value. The GRM ceramic capacitor is available in C0G temperature coefficients and offers no polarity. This capacitor has a higher resistance of solder-leaching due to the Ni-barrier termination (applicable for reflow-soldering and flow-soldering). It offers high capacitance and high operating voltage levels. The GRM ceramic capacitor is ideal for use on diode-snubber circuits for switching power supplies and as a primary-secondary coupling for DC-DC converters.
Features and Benefits
Operating temperature ranges between -55°C and 85°C
Tolerance ±20%
Voltage rating is 10VDC
Tolerance ±20%
Voltage rating is 10VDC
Applications
Bypass capacitors
Filters
Op-amp circuits
Filters
Op-amp circuits
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 10V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | X5R |
Tolerance | ±20% |
Dimensions | 1 x 0.5 x 0.5mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Series | GRM |
Suppression Class | X5R |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Solder |