Vishay 12pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±5% , SMD
- RS Stock No.:
- 173-0391
- Mfr. Part No.:
- VJ0402D120JXCAJ
- Manufacturer:
- Vishay
Bulk discount available
Price Each (On a Reel of 1000)**
€0.14
(exc. VAT)
€0.17
(inc. VAT)
110 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
1000 - 1000 | €0.14 | €140.00 |
2000 - 4000 | €0.133 | €133.00 |
5000 - 9000 | €0.126 | €126.00 |
10000 + | €0.119 | €119.00 |
**price indicative
- RS Stock No.:
- 173-0391
- Mfr. Part No.:
- VJ0402D120JXCAJ
- Manufacturer:
- Vishay
Related links
- Vishay 12pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 12pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 12pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 12pF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- Vishay 12pF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 12pF Multilayer Ceramic Capacitor MLCC ±2% , SMD
- KEMET 12pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 12pF Multilayer Ceramic Capacitor MLCC ±5% , SMD