- RS Stock No.:
- 173-0423
- Mfr. Part No.:
- VJ2008A100JXUSTX1
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 173-0423
- Mfr. Part No.:
- VJ2008A100JXUSTX1
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
Vishay 2008 Safety Certified Capacitors, VJ Series
VJ Series are IEC 60384-14 Approved Safety certified capacitors
Applications include: Power supplies; Facsimile and telephone; AC equipment and appliances; Lighting strike and voltage surge protection; EMI and AC line filtering; Isolators
2008 Range
Specifications
Attribute | Value |
---|---|
Capacitance | 10pF |
Voltage | 250V ac |
Package/Case | 2008 (5020M) |
Mounting Type | Surface Mount |
Dielectric | C0G, NP0 |
Tolerance | ±5% |
Dimensions | 5.08 x 2.03 x 2.18mm |
Length | 5.08mm |
Depth | 2.03mm |
Height | 2.18mm |
Series | VJ |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Suppression Class | X1, Y2 |
- RS Stock No.:
- 173-0423
- Mfr. Part No.:
- VJ2008A100JXUSTX1
- Manufacturer:
- Vishay