Vishay 150pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
- RS Stock No.:
- 173-1217
- Mfr. Part No.:
- VJ0603A151JXBAC
- Manufacturer:
- Vishay
Price Each (On a Reel of 4000)**
€0.041
(exc. VAT)
€0.05
(inc. VAT)
18550 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
4000 + | €0.041 | €164.00 |
**price indicative
Related links
- Vishay 150pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 150pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 150pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 150pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 150pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 150pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- TDK 150pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- KYOCERA AVX 150pF Multilayer Ceramic Capacitor MLCC ±1% , SMD