- RS Stock No.:
- 173-2782
- Mfr. Part No.:
- 223878719849
- Manufacturer:
- Yageo
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (On a Reel of 10000)
€0.004
(exc. VAT)
€0.005
(inc. VAT)
Units | Per unit | Per Reel* |
10000 + | €0.004 | €40.00 |
*price indicative |
- RS Stock No.:
- 173-2782
- Mfr. Part No.:
- 223878719849
- Manufacturer:
- Yageo
Legislation and Compliance
Product Details
Yageo 0402
Yageo 0402 surface mount ceramic capacitors. consists of a
rectangular block of ceramic dielectric in which a number of interleaved
metal electrodes are contained. This structure gives rise to a high
capacitance per unit volume.
rectangular block of ceramic dielectric in which a number of interleaved
metal electrodes are contained. This structure gives rise to a high
capacitance per unit volume.
Applications
Television receivers
Tuners
Video recorders
Cameras
Mobile Phones
Tuners
Video recorders
Cameras
Mobile Phones
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 16V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | Y5V |
Tolerance | -20 → +80% |
Dimensions | 1 x 0.5 x 0.5mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Series | Standard |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |