- RS Stock No.:
- 173-3617
- Mfr. Part No.:
- VJ0805D181KXPAJ
- Manufacturer:
- Vishay
23000 In stock for delivery within 2 working days
Added
Price Each (On a Reel of 1000)
€0.083
(exc. VAT)
€0.102
(inc. VAT)
Units | Per unit | Per Reel* |
1000 + | €0.083 | €83.00 |
*price indicative |
- RS Stock No.:
- 173-3617
- Mfr. Part No.:
- VJ0805D181KXPAJ
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Vishay VJ Series Hi Frequency Multilayer Ceramic
The Vishay Surface Mount Multilayer VJ Hi Frequency Ceramic Chip Capacitor range offers an ultra stable dielectric material.
Features and Benefits:
Low loss performance in systems up to the GHz range
High Frequency
Applications:
Broadband Wireless and Satellite Communications, WiFi and WiMax systems, VoIP and Cellular base stations, RF and microwave, Medical instrumentation and test, Military devices
Specifications
Attribute | Value |
---|---|
Capacitance | 180pF |
Voltage | 250V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±10% |
Dimensions | 2 x 1.25 x 1.45mm |
Length | 2mm |
Depth | 1.25mm |
Height | 1.45mm |
Series | VJ HIFREQ |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 173-3617
- Mfr. Part No.:
- VJ0805D181KXPAJ
- Manufacturer:
- Vishay