Vishay 10pF Multilayer Ceramic Capacitor MLCC, 3.6kV dc V, ±1% , SMD
- RS Stock No.:
- 173-3914
- Mfr. Part No.:
- VJ2525D100FXWMW
- Manufacturer:
- Vishay
Price Each (In a Tray of 81)**
€7.482
(exc. VAT)
€9.203
(inc. VAT)
10 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tray** |
---|---|---|
81 + | €7.482 | €606.042 |
**price indicative
Related links
- Vishay 10pF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- Vishay 10pF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- KEMET 10pF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- KYOCERA AVX 10pF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- KYOCERA AVX 10pF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- KYOCERA AVX 10pF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- Murata 10pF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- TDK 10pF Multilayer Ceramic Capacitor MLCC ±1% , SMD