- RS Stock No.:
- 173-4108
- Mfr. Part No.:
- C330C105M5U5TA
- Manufacturer:
- KEMET
Temporarily out of stock - back order for despatch 18-10-2024, delivery within 2 working days
Added
Price Each (In a Bag of 250)
€0.278
(exc. VAT)
€0.342
(inc. VAT)
Units | Per unit | Per Bag* |
250 + | €0.278 | €69.50 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 173-4108
- Mfr. Part No.:
- C330C105M5U5TA
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
C315 / C320 / C322 / C330 Series
Z5U dielectric
Conformally coated
Conformally coated
Z5U Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing.
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Dielectric | Z5U |
Tolerance | ±20% |
Dimensions | 9.14 x 7.62 x 3.81mm |
Length | 9.14mm |
Height | 3.81mm |
Series | Goldmax 300 |
Minimum Operating Temperature | +10°C |
Maximum Operating Temperature | +85°C |
Lead Spacing | 5.08 mm |
- RS Stock No.:
- 173-4108
- Mfr. Part No.:
- C330C105M5U5TA
- Manufacturer:
- KEMET