- RS Stock No.:
- 174-6132
- Mfr. Part No.:
- DK1E3EA152M86RBH01
- Manufacturer:
- Murata
Temporarily out of stock - back order for despatch 16-09-2024, delivery within 2 working days
Added
Price Each (On a Reel of 2500)
€0.555
(exc. VAT)
€0.683
(inc. VAT)
Units | Per unit | Per Reel* |
2500 + | €0.555 | €1,387.50 |
*price indicative |
- RS Stock No.:
- 174-6132
- Mfr. Part No.:
- DK1E3EA152M86RBH01
- Manufacturer:
- Murata
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Lead Type Disc Ceramic Capacitors for General Purpose
Specifications
Attribute | Value |
---|---|
Capacitance | 1.5nF |
Voltage | 300V ac |
Mounting Type | Surface Mount |
Dielectric | E |
Tolerance | ±20% |
Dimensions | 8 x 6 x 2.5mm |
Length | 8mm |
Depth | 6mm |
Height | 2.5mm |
Series | DK1 |
Terminal Type | Solder |
Suppression Class | Class II |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |