- RS Stock No.:
- 174-6138
- Mfr. Part No.:
- DE11XRB150KN4AR01F
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 174-6138
- Mfr. Part No.:
- DE11XRB150KN4AR01F
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Lead Type Disc Ceramic Capacitors for General Purpose
Specifications
Attribute | Value |
---|---|
Capacitance | 15pF |
Mounting Type | Through Hole |
Dielectric | SL |
Tolerance | ±10% |
Dimensions | 6 x 6mm |
Height | 6mm |
Series | DE1 |
Suppression Class | X1, Y1 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Terminal Type | Radial |