KEMET 68 nF Multilayer Ceramic Capacitor, 250V dc, ±10 %, Surface Mount

Bulk discount available

Subtotal (1 pack of 10 units)*

€3.72

(exc. VAT)

€4.58

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
10 - 90€0.372€3.72
100 - 240€0.346€3.46
250 - 490€0.317€3.17
500 - 990€0.293€2.93
1000 +€0.269€2.69

*price indicative

RS Stock No.:
175-7740
Mfr. Part No.:
C0805C683KARACAUTO
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

68nF

Product Type

Multilayer Ceramic Capacitor

Voltage

250V dc

Construction

Stacked

Package/Case

0805

Mount Type

Surface Mount

Packaging

Tape & Reel

Dielectric

X5R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

C

Height

1.25mm

Width

1.25mm

Standards/Approvals

J-STD-020, IPC-7351, EIA 624, EIA 556, EIA 481, EIA 1206, EIA 0805, EIA 0603

Length

2mm

Maximum Operating Temperature

125°C

Suppression Class

Class II

The KEMET Surface Mount CapacitorsIn X7R dielectric are suited for a variety of applications Requiring proven,reliable performance in harsh environments.Whether under hood or in cabin,these Devices emphasize the vital and robust nature of capacitors required for mission and safety of critical automotive circuits. KEMET capacitors X7R dielectric features a 125 °C maximum operating temperature and is considered temperature stable. X7R exhibits a predictable Change in capacitance with respect to time and voltage,and boasts a minimal change in capacitance with reference to ambient temperature.Capacitance change is limited to±15 % from −55 °C to + 125 °C.

−55°C to +125 °C operating temperature range

Lead (Pb)-free

Temperature stable dielectric

Non-polar device, minimizing installation concerns

100% pure matte tin-plated termination finish, allowing for excellent solderability

Related links