- RS Stock No.:
- 178-2871
- Mfr. Part No.:
- UMK105ABJ474KV-F
- Manufacturer:
- Taiyo Yuden
Discontinued product
- RS Stock No.:
- 178-2871
- Mfr. Part No.:
- UMK105ABJ474KV-F
- Manufacturer:
- Taiyo Yuden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Taiyo Yuden 0402 High Value Multilayer Ceramic Capacitors
This range of multilayer ceramic capacitors from Taiyo Yuden are a reliable solution suitable for high density mounting. Compared to aluminium electrolytic or tantalum capacitors, these multilayer ceramic capacitors offer a high rated voltage while maintaining a small case size. Taiyo Yuden MLCCs have a monolithic structure and feature higher insulation resistance and breakdown voltage allowing for greater reliability. This series offers excellent noise absorption characteristics and low ESR (equivalent series resistance). The use of nickel as the electrode material and for the plating process improves the heat resistance of the capacitors, prevents migration and improves solderability.
Product Application Information
These MLCCs are suitable for use in general electronics equipment including office automation, audio visual equipment and household goods. Other applications include telecommunication equipment such as PCs, tablets, smartphones and wireless applications. They are also suitable to power supply bypass capacitors in liquid crystal modules and voltage lines alongside LSI, IC, and input and output converters. Taiyo Yuden MLCCs can be used for smoothing capacitor applications with switching power supplies (secondary side) and the input and output for DC-DC converters.
The Taiyo Yuden Ceramic Capacitor is a high value multilayer capacitor. They are a reliable solution suitable for high density mounting. Compared to aluminium electrolytic or tantalum capacitors, these multilayer ceramic capacitors offer a high rated voltage while maintaining a small case size. Taiyo Yuden MLCCs have a monolithic structure and feature higher insulation resistance and breakdown voltage allowing for greater reliability. This series offers excellent noise absorption characteristics and low ESR (equivalent series resistance). The use of nickel as the electrode material and for the plating process improves the heat resistance of the capacitors, prevents migration and improves solder ability.
Dielectric: X5R
Tolerance: ±10%
Tolerance: ±10%
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 50V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | X5R |
Tolerance | ±10% |
Dimensions | 1 x 0.5 x 0.5mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Series | M |
Terminal Type | Solder |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |