TDK 5.6nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 179-4846
- Mfr. Part No.:
- CGA3E2NP01H562J080AA
- Manufacturer:
- TDK
Bulk discount available
Price Each (On a Reel of 4000)**
€0.06
(exc. VAT)
€0.07
(inc. VAT)
Temporarily out of stock - back order for despatch 02-08-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
4000 - 8000 | €0.06 | €240.00 |
12000 + | €0.059 | €236.00 |
**price indicative
Related links
- TDK 5.6nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 5.6nF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- TDK 5.6nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 5.6nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 5.6nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 5.6nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 5.6nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 5.6nF Multilayer Ceramic Capacitor MLCC ±5% , SMD