TDK 47pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
- RS Stock No.:
- 179-4866
- Mfr. Part No.:
- CGA3E2NP02A470J080AA
- Manufacturer:
- TDK
Bulk discount available
Price Each (On a Reel of 4000)**
€0.035
(exc. VAT)
€0.043
(inc. VAT)
21000 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
4000 - 8000 | €0.035 | €140.00 |
12000 + | €0.034 | €136.00 |
**price indicative
Related links
- TDK 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- AVX 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Syfer Technology 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 47pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- KYOCERA AVX 47pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole