Login / Register to access your benefits
Recently searched

    TDK 68pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

    Bulk discount available

    Subtotal (1 reel of 10000 units)**

    €130.00

    (exc. VAT)

    €160.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    10000 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    10000 - 20000€0.013€130.00
    30000 +€0.013€130.00

    **price indicative

    RS Stock No.:
    179-5235
    Mfr. Part No.:
    CGA2B2NP01H680J050BA
    Manufacturer:
    TDK
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TDK

    Capacitance

    68pF

    Voltage

    50V dc

    Package/Case

    0402 (1005M)

    Mounting Type

    Surface Mount

    Dielectric

    NP0

    Tolerance

    ±5%

    Dimensions

    1 x 0.5 x 0.5mm

    Automotive Standard

    AEC-Q200

    Length

    1mm

    Depth

    0.5mm

    Height

    0.5mm

    Series

    CGA

    Minimum Operating Temperature

    -55°C

    Suppression Class

    Class 1

    Maximum Operating Temperature

    +150°C

    Related links