Login / Register to access your benefits
Recently searched

    TDK 47nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    €3.92

    (exc. VAT)

    €4.82

    (inc. VAT)

    Add to Basket
    Select or type quantity
    1540 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    10 - 90€0.392€3.92
    100 - 240€0.368€3.68
    250 - 490€0.346€3.46
    500 - 990€0.325€3.25
    1000 +€0.294€2.94

    **price indicative

    RS Stock No.:
    179-5516
    Mfr. Part No.:
    CGA5H1C0G2A473J115AC
    Manufacturer:
    TDK
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TDK

    Capacitance

    47nF

    Voltage

    100V dc

    Package/Case

    1206 (3216M)

    Mounting Type

    Surface Mount

    Dielectric

    C0G

    Tolerance

    ±5%

    Dimensions

    3.2 x 1.6 x 1.15mm

    Automotive Standard

    AEC-Q200

    Length

    3.2mm

    Depth

    1.6mm

    Height

    1.15mm

    Series

    CGA

    Suppression Class

    Class 1

    Minimum Operating Temperature

    -55°C

    Maximum Operating Temperature

    +125°C

    Related links