- RS Stock No.:
- 179-5938
- Mfr. Part No.:
- CGA2B2NP01H101J050BA
- Manufacturer:
- TDK
3000 In stock for delivery within 2 working days
Added
Price Each (On a Reel of 1000)
€0.019
(exc. VAT)
€0.023
(inc. VAT)
Units | Per unit | Per Reel* |
1000 - 4000 | €0.019 | €19.00 |
5000 + | €0.015 | €15.00 |
*price indicative |
- RS Stock No.:
- 179-5938
- Mfr. Part No.:
- CGA2B2NP01H101J050BA
- Manufacturer:
- TDK
Technical data sheets
Legislation and Compliance
Product Details
Features
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature
Specifications
Attribute | Value |
---|---|
Capacitance | 100pF |
Voltage | 50V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | NP0 |
Tolerance | ±5% |
Dimensions | 1 x 0.5 x 0.5mm |
Automotive Standard | AEC-Q200 |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Series | CGA |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |
Suppression Class | Class 1 |