- RS Stock No.:
- 179-5973
- Mfr. Part No.:
- C3225X7S1H106K250AE
- Manufacturer:
- TDK
580 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.876
(exc. VAT)
€1.077
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | €0.876 | €8.76 |
100 - 490 | €0.587 | €5.87 |
500 + | €0.526 | €5.26 |
*price indicative |
- RS Stock No.:
- 179-5973
- Mfr. Part No.:
- C3225X7S1H106K250AE
- Manufacturer:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TDK 1210 (3225M) MLCC SMD
The TDK 1210 (3225M) surface mount MLCC has a capacitance of 10μF. It is a product in which conductive resin layers are included. Soft termination series have higher mechanical endurance by the flexible resin layers which absorb thermal and mechanical stress. TDK Soft Termination Series is designed for use in applications where significant board flex may occur, especially in safety or high-reliability designs. Safety-critical automotive applications such as ABS, ESP, airbags and battery line applications commonly utilize Soft Termination Capacitors from TDK. Conventional termination materials used in standard MLCCs are inflexible, giving vibration, shock, or thermal expansion and contraction the potential to crack or shear the solder joint between the component and the circuit board. In automotive applications, which are exposed to shock and vibration and to extreme temperature swings, this can result in higher failure rates. TDK's new Soft Termination Capacitors provide very high resistance to mechanical and thermal stress to ensure the component can meet the requirements of automotive OEMs.
Features and Benefits
C0G temperature characteristic which has an excellent stable temperature
Higher mechanical endurance
Operating temperature ranges between -55°C and 125°C
X8R type which means maximum temperature is up to 150°C is applicable
Higher mechanical endurance
Operating temperature ranges between -55°C and 125°C
X8R type which means maximum temperature is up to 150°C is applicable
Applications
Fail-safe design in battery line
Prevention of ceramic body cracks by board bending
Prevention of solder cracks by thermal shock
The set having a high probability of fall
Prevention of ceramic body cracks by board bending
Prevention of solder cracks by thermal shock
The set having a high probability of fall
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 50V dc |
Package/Case | 1210 (3225M) |
Mounting Type | Surface Mount |
Dielectric | X7S |
Tolerance | ±10% |
Dimensions | 3.2 x 2.5 x 2.5mm |
Length | 3.2mm |
Depth | 2.5mm |
Height | 2.5mm |
Series | C |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Suppression Class | Class 2 |