TDK 3pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±0.25pF , SMD
- RS Stock No.:
- 179-5987
- Mfr. Part No.:
- CGA3E2C0G2A030C080AA
- Manufacturer:
- TDK
Bulk discount available
Price Each (On a Reel of 500)
€0.039
(exc. VAT)
€0.048
(inc. VAT)
7500 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
500 - 500 | €0.039 | €19.50 |
1000 - 2000 | €0.038 | €19.00 |
2500 - 4500 | €0.034 | €17.00 |
5000 - 9500 | €0.031 | €15.50 |
10000 + | €0.027 | €13.50 |
**price indicative
Related links
- TDK 3pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- TDK 3pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- Murata 3pF Multilayer Ceramic Capacitor MLCC ±0.25pF , Through Hole
- TDK 5pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- Murata 3pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- KEMET 3pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- TDK 1pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- TDK 2pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD