KEMET 150pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 180-6291
- Mfr. Part No.:
- C0402C151J5GACAUTO
- Manufacturer:
- KEMET
Bulk discount available
Price Each (On a Reel of 10000)**
€0.01
(exc. VAT)
€0.01
(inc. VAT)
4000 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
10000 - 20000 | €0.01 | €100.00 |
30000 + | €0.01 | €100.00 |
**price indicative
- RS Stock No.:
- 180-6291
- Mfr. Part No.:
- C0402C151J5GACAUTO
- Manufacturer:
- KEMET
Related links
- KEMET 150pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 150pF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- KEMET 150pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 150pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Yageo 150pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 150pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Samsung Electro-Mechanics 150pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 150pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole