KEMET 470nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
- RS Stock No.:
- 180-6431
- Mfr. Part No.:
- C0603C474K4RACAUTO
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 reel of 500 units)**
€23.50
(exc. VAT)
€29.00
(inc. VAT)
3500 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
500 - 1500 | €0.047 | €23.50 |
2000 + | €0.046 | €23.00 |
**price indicative
- RS Stock No.:
- 180-6431
- Mfr. Part No.:
- C0603C474K4RACAUTO
- Manufacturer:
- KEMET
Related links
- KEMET 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 470nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 470nF Multilayer Ceramic Capacitor MLCC -20 → +80 % , SMD
- KEMET 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD