- RS Stock No.:
- 181-3912
- Mfr. Part No.:
- 885012208058
- Manufacturer:
- Wurth Elektronik
Temporarily out of stock - back order for despatch 01-10-2024, delivery within 2 working days
Added
Price Each (On a Reel of 4000)
€0.053
(exc. VAT)
€0.065
(inc. VAT)
Units | Per unit | Per Reel* |
4000 - 8000 | €0.053 | €212.00 |
12000 + | €0.052 | €208.00 |
*price indicative |
- RS Stock No.:
- 181-3912
- Mfr. Part No.:
- 885012208058
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Multilayer Ceramic Chip Capacitor
Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed
Operating temperature: –55 °C to +125 °C
Ceramic characteristics: Class I – NP0 , Class II – X7R , X5R
High performance ceramic
High capacitance stability
Minimal aging
Termination: Cu/Ni/Sn
Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed
Operating temperature: –55 °C to +125 °C
Ceramic characteristics: Class I – NP0 , Class II – X7R , X5R
High performance ceramic
High capacitance stability
Minimal aging
Termination: Cu/Ni/Sn
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 25V dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 3.2 x 1.6 x 0.8mm |
Length | 3.2mm |
Depth | 1.6mm |
Height | 0.8mm |
Series | WCAP-CSGP |
Suppression Class | Class II |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Solder |