Wurth Elektronik 1μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±20% , SMD
- RS Stock No.:
- 181-4058
- Mfr. Part No.:
- 885012107015
- Manufacturer:
- Wurth Elektronik
Price Each (In a Pack of 100)**
€0.023
(exc. VAT)
€0.028
(inc. VAT)
300 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
100 + | €0.023 | €2.30 |
**price indicative
- RS Stock No.:
- 181-4058
- Mfr. Part No.:
- 885012107015
- Manufacturer:
- Wurth Elektronik
Related links
- Wurth Elektronik 1μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 4.7μF Multilayer Ceramic Capacitor MLCC ±20% , SMD