- RS Stock No.:
- 181-4105
- Mfr. Part No.:
- 885012006023
- Manufacturer:
- Wurth Elektronik
Temporarily out of stock - back order for despatch 16-09-2024, delivery within 2 working days
Added
Price Each (On a Reel of 500)
€0.02
(exc. VAT)
€0.02
(inc. VAT)
Units | Per unit | Per Reel* |
500 - 1500 | €0.02 | €10.00 |
2000 + | €0.019 | €9.50 |
*price indicative |
- RS Stock No.:
- 181-4105
- Mfr. Part No.:
- 885012006023
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Multilayer Ceramic Chip Capacitor
Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed
Operating temperature: –55 °C to +125 °C
Ceramic characteristics: Class I – NP0 , Class II – X7R , X5R
High performance ceramic
High capacitance stability
Minimal aging
Termination: Cu/Ni/Sn
Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed
Operating temperature: –55 °C to +125 °C
Ceramic characteristics: Class I – NP0 , Class II – X7R , X5R
High performance ceramic
High capacitance stability
Minimal aging
Termination: Cu/Ni/Sn
Specifications
Attribute | Value |
---|---|
Capacitance | 100pF |
Voltage | 16V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | NP0 |
Tolerance | ±5% |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Series | WCAP-CSGP |
Suppression Class | Class I |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Solder |