- RS Stock No.:
- 181-6509
- Mfr. Part No.:
- K104Z15Y5VE5TL2
- Manufacturer:
- Vishay
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (On a Tape of 4000)
€0.049
(exc. VAT)
€0.06
(inc. VAT)
Units | Per unit | Per Tape* |
4000 - 4000 | €0.049 | €196.00 |
8000 - 16000 | €0.047 | €188.00 |
20000 - 36000 | €0.044 | €176.00 |
40000 + | €0.042 | €168.00 |
*price indicative |
- RS Stock No.:
- 181-6509
- Mfr. Part No.:
- K104Z15Y5VE5TL2
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Vishay K Series
Vishay K series multilayer ceramic capacitors have a yellow flame retardant epoxy resin over a ceramic disc of which both sides are silver-plated. The K series are a highly reliable capacitor available in a wide range of capacitance values and voltages, to suit a wide range of applications.
Multilayer DC capacitor
Small size
Radial leads
Small size
Radial leads
Radial Leaded Multilayer Ceramic Capacitors for General Purpose Class 1, Class 2 and Class 3, 50 VDC, 100 VDC, 200 VDC, 500 VDC
High capacitance with small size
High reliability
Crimp and straight lead styles
APPLICATIONS
Temperature compensation
Coupling and decoupling
Undefined
High reliability
Crimp and straight lead styles
APPLICATIONS
Temperature compensation
Coupling and decoupling
Undefined
X7R Dielectric
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Dielectric | Y5V |
Tolerance | -20 → +80% |
Dimensions | 4 x 2.6 x 4mm |
Length | 4mm |
Depth | 2.6mm |
Height | 4mm |
Series | K |
Maximum Operating Temperature | +85°C |
Suppression Class | Class 3 |
Minimum Operating Temperature | -30°C |