- RS Stock No.:
- 182-7593
- Mfr. Part No.:
- KTD101B225M32A0B00
- Manufacturer:
- CHEMI-CON
1 In stock for delivery within 5 working days
Price 1 Pack of 10
€11.75
(exc. VAT)
€14.45
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 9 | €11.75 | €1.175 |
10 - 24 | €11.05 | €1.105 |
25 - 49 | €10.34 | €1.034 |
50 - 99 | €9.75 | €0.975 |
100 + | €8.81 | €0.881 |
*price indicative |
- RS Stock No.:
- 182-7593
- Mfr. Part No.:
- KTD101B225M32A0B00
- Manufacturer:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Small in size and wide capacitance range.
Max. 470μF is available.
Superior humidity characteristic and long life.
Excellent high frequency characteristic due to low ESR.
High rated ripple current.
250Vdc items are available.
Resin used for coating.
Pb-free design(also ceramic dielectric)
APPLICATIONS
Smoothing circuit of switching mode AC-DC or DC-DC converter.
Noise suppressor for various kinds of equipments.
By-pass or decoupling circuits.
Automotive equipments.
Max. 470μF is available.
Superior humidity characteristic and long life.
Excellent high frequency characteristic due to low ESR.
High rated ripple current.
250Vdc items are available.
Resin used for coating.
Pb-free design(also ceramic dielectric)
APPLICATIONS
Smoothing circuit of switching mode AC-DC or DC-DC converter.
Noise suppressor for various kinds of equipments.
By-pass or decoupling circuits.
Automotive equipments.
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 100V dc |
Mounting Type | Through Hole |
Dielectric | X7R |
Tolerance | ±20% |
Dimensions | 5 x 3.5 x 6mm |
Automotive Standard | AEC-Q200 |
Length | 5mm |
Depth | 3.5mm |
Height | 6mm |
Series | NTD |
Terminal Type | Solder |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 182-7593
- Mfr. Part No.:
- KTD101B225M32A0B00
- Manufacturer:
- CHEMI-CON