TDK 1μF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , SMD
- RS Stock No.:
- 183-5873
- Mfr. Part No.:
- C4532X7T2E105K250KE
- Manufacturer:
- TDK
Bulk discount available
Subtotal (1 pack of 5 units)**
€7.08
(exc. VAT)
€8.71
(inc. VAT)
50 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 45 | €1.416 | €7.08 |
50 - 95 | €1.36 | €6.80 |
100 - 245 | €1.288 | €6.44 |
250 - 495 | €1.176 | €5.88 |
500 + | €1.046 | €5.23 |
**price indicative
- RS Stock No.:
- 183-5873
- Mfr. Part No.:
- C4532X7T2E105K250KE
- Manufacturer:
- TDK
Related links
- TDK 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 47nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 150nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 270pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD